Low

MMBT2907A - 

Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 350 mW, 800 mA, 300 hFE

MMBT2907A - Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 350 mW, 800 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT2907A
Newark Part No.:
58K1885
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT2907A is a PNP general purpose Transistor for amplifier and switching applications that require up to 500mA. High DC current gain and available with ultra small surface mount package.
  • High current gain bandwidth
  • 45ns Turn-on time
  • 100ns Turn-off time

Applications

Signal Processing, Industrial

Product Information

:
PNP
:
60V
:
200MHz
:
350mW
:
800mA
:
300hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 150 mW, -600 mA, 200 hFE

24,000 in stock

Each (Supplied on Full Reel)

33000+ $0.021

Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, 40 V, 350 mW, 800 mA, 300 hFE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.225 25+ $0.174 50+ $0.106 100+ $0.086 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/27/18

Contact me when back in stock

Alternatives Available

67R2116 - Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 350 mW, 800 mA, 300 hFE

33C5230 - Bipolar (BJT) Single Transistor, PNP, -60 V, 300 MHz, 225 mW, -600 mA, 35 hFE

82C8889 - TRANSISTOR,BJT,PNP,60V V(BR)CEO,600MA I(C),TO-236AB

View all alternatives / recommendations
$0.21 $ 0.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.21
25 + $0.137
50 + $0.097
100 + $0.057
250 + $0.051
500 + $0.045
1000 + $0.039
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.