Low

MMBT2907 - 

Bipolar (BJT) Single Transistor, PNP, 40 V, 350 mW, 800 mA, 300 hFE

MMBT2907 - Bipolar (BJT) Single Transistor, PNP, 40 V, 350 mW, 800 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT2907
Newark Part No.:
38C7430
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT2907 is a PNP Bipolar Transistor offers 40V collector base voltage and 800mA continuous collector current. It is designed for use with general-purpose amplifiers and switches requiring collector currents to 500mA.
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
PNP
:
40V
:
-
:
350mW
:
800mA
:
300hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300 hFE

3,526 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.092 50+ $0.063 100+ $0.033 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.226 10+ $0.176 25+ $0.107 50+ $0.087 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.21 25+ $0.137 50+ $0.097 100+ $0.057 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

904 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.225 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.225
25 + $0.174
50 + $0.106
100 + $0.086
250 + $0.073
500 + $0.059
1000 + $0.046
2500 + $0.043
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.