Low

MMBFJ270 - 

JFET Transistor, Junction Field Effect, 30 V, -2 mA, -15 mA, 2 V, SOT-23, JFET

MMBFJ270 - JFET Transistor, Junction Field Effect, 30 V, -2 mA, -15 mA, 2 V, SOT-23, JFET

The actual product may differ from image shown

Manufacturer Part No:
MMBFJ270
Newark Part No.:
58K1867
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBFJ270 is a P-channel JFET designed for low level analogue switching sample and hold circuits and chopper stabilized amplifiers.
  • -30V Drain-gate voltage
  • 30V Gate-source voltage
  • 50mA Forward gate current

Applications

Industrial, Power Management

Product Information

:
30V
:
-2mA
:
-15mA
:
2V
:
SOT-23
:
JFET
:
3 Pin
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.05 10+ $0.813 25+ $0.744 50+ $0.676 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.105 6000+ $0.098 12000+ $0.093 18000+ $0.089 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,028 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.49 $ 0.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
25 + $0.37
50 + $0.286
100 + $0.201
250 + $0.184
500 + $0.168
1000 + $0.151
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.