Low

MMBFJ177 - 

JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

MMBFJ177 - JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

The actual product may differ from image shown

Manufacturer Part No:
MMBFJ177
Newark Part No.:
67R2107
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBFJ177 is a N-channel JFET designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
  • -30V Drain-gate voltage
  • 30V Gate-source voltage
  • 50mA Forward gate current

Applications

Industrial, Power Management

Product Information

:
30V
:
-1.5mA
:
-20mA
:
2.5V
:
SOT-23
:
JFET
:
3 Pin
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

JFET Transistor, Junction Field Effect, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

689 in stock

Each (Supplied on Cut Tape)

1+ $0.42 25+ $0.32 50+ $0.247 100+ $0.174 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.05 10+ $0.813 25+ $0.744 50+ $0.676 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.42 25+ $0.32 50+ $0.247 100+ $0.174 More Pricing...

Add
57,000 in stock

Each (Supplied on Full Reel)

3000+ $0.112 6000+ $0.107 12000+ $0.105 18000+ $0.101 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.117 6000+ $0.116 12000+ $0.115 18000+ $0.111 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.11 $ 0.11
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.11
6000 + $0.107
12000 + $0.105
18000 + $0.101
30000 + $0.096
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.