Low

MMBFJ175 - 

JFET Transistor, Junction Field Effect, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

MMBFJ175 - JFET Transistor, Junction Field Effect, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

The actual product may differ from image shown

Manufacturer Part No:
MMBFJ175
Newark Part No.:
15R3456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBFJ175 is a P-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers. It offers interchangeable source and drain.
  • 30V Drain-gate voltage
  • -30V Gate-source voltage
  • 50mA Forward gate current

Applications

Industrial, Power Management

Product Information

:
30V
:
-7mA
:
-60mA
:
6V
:
SOT-23
:
JFET
:
3 Pin
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.05 10+ $0.813 25+ $0.744 50+ $0.676 More Pricing...

Add
3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.128 6000+ $0.126 12000+ $0.123 18000+ $0.118 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.117 6000+ $0.116 12000+ $0.115 18000+ $0.111 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,660 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.49 $ 0.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
25 + $0.373
50 + $0.288
100 + $0.203
250 + $0.186
500 + $0.169
1000 + $0.152
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.