Low

MMBD914 - 

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

MMBD914 - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
MMBD914
Newark Part No.:
58K1864
Product Range
MMBD9 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBD914 is a 3-pin high conductance low leakage Small Signal Diode offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Single
:
100V
:
200mA
:
1V
:
4ns
:
2A
:
150°C
:
SOT-23
:
3Pins
:
Cut Tape
:
MMBD9 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.031 6000+ $0.029 12000+ $0.028

Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

23,187 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.092 50+ $0.063 100+ $0.033 More Pricing...

Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

2,636 in stock

Each (Supplied on Cut Tape)

1+ $0.21 25+ $0.187 50+ $0.171 100+ $0.066 More Pricing...

Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

7,289 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/30/18

Contact me when back in stock

Alternatives Available

23K7693 - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

26M1671 - Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 2 A

88H4778 - Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.179
50 + $0.164
100 + $0.063
250 + $0.056
500 + $0.049
1000 + $0.042
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.