Low

MC78L05ACP - 

Linear Voltage Regulator, Fixed, 30 Vin, 5 V Out, TO-226AA-3

MC78L05ACP - Linear Voltage Regulator, Fixed, 30 Vin, 5 V Out, TO-226AA-3
MC78L05ACP - Linear Voltage Regulator, Fixed, 30 Vin, 5 V Out, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
MC78L05ACP
Newark Part No.:
72K8867
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC78L05ACP is a 3-terminal 0.1A Positive Voltage Regulator for applications that required supply current up to 100mA. This product is general usage and suitable for many different applications.
  • Thermal overload protection
  • Short-circuit current limiting
  • Output voltage offered in ±5% tolerance

Applications

Power Management, Industrial

Product Information

:
Fixed
:
-
:
30V
:
5V
:
-
:
-
:
100mA
:
TO-226AA
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

4,673 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

624 in stock

Each (Supplied on Cut Tape)

1+ $0.40 10+ $0.281 25+ $0.23 50+ $0.18 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

680 in stock

Each (Supplied on Cut Tape)

1+ $0.47 10+ $0.331 25+ $0.271 50+ $0.212 More Pricing...

Add
5,396 in stock

Each

1+ $0.449 10+ $0.311 100+ $0.143 500+ $0.124 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7V To 35V In, 5V And 0.1A Out, TO-92-3

445 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 30V In, 5V And 0.1A Out, TO-92-3

516 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

3,132 in stock

Each (Supplied on Cut Tape)

1+ $0.44 10+ $0.329 25+ $0.279 50+ $0.229 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,175 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.44 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.305
100 + $0.14
500 + $0.124
1000 + $0.108
2500 + $0.092
10000 + $0.084
25000 + $0.079
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.