Low

MBRS340 - 

Schottky Rectifier, 40 V, 4 A, Single, DO-214AB, 2 Pins, 525 mV

MBRS340 - Schottky Rectifier, 40 V, 4 A, Single, DO-214AB, 2 Pins, 525 mV

The actual product may differ from image shown

Manufacturer Part No:
MBRS340
Newark Part No.:
58K1807
Product Range
MBRS3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBRS340 is a Schottky power Rectifier Diode for general purposes, with 3W power dissipation.
  • Compact Surface Mount Package with J-bend Leads (SMC)

Applications

Power Management, Automotive

Product Information

:
40V
:
4A
:
Single
:
DO-214AB
:
2Pins
:
525mV
:
80A
:
125°C
:
Cut Tape
:
MBRS3 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
7,320 in stock

Each (Supplied on Cut Tape)

5+ $0.60 25+ $0.494 50+ $0.398 100+ $0.301 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 3 A, Single, DO-214AB, 2 Pins, 500 mV

142,500 in stock

Each (Supplied on Full Reel)

2500+ $0.203 5000+ $0.193 10000+ $0.185 15000+ $0.179 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 4 A, Single, DO-214AB, 2 Pins, 500 mV

3,372 in stock

Each (Supplied on Cut Tape)

1+ $0.43 10+ $0.354 25+ $0.312 50+ $0.27 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.146 5000+ $0.141

Add
0

Each (Supplied on Full Reel)

3000+ $0.112 6000+ $0.105 15000+ $0.097 30000+ $0.09 More Pricing...

Add

ON SEMICONDUCTOR

SCHOTTKY RECT, AEC-Q101, 40V, 3A, DO214AB

1,760 in stock

Each (Supplied on Cut Tape)

5+ $0.59 10+ $0.522 25+ $0.481 50+ $0.441 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,402 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.60 $ 0.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
25 + $0.494
50 + $0.398
100 + $0.301
250 + $0.278
500 + $0.256
1000 + $0.233
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.