Low

MBR1060 - 

Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

MBR1060 - Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

The actual product may differ from image shown

Manufacturer Part No:
MBR1060
Newark Part No.:
18C7197
Product Range
MBR10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBR1060 is a Schottky Rectifier optimal for secondary rectification and free-wheeling applications for high-efficiency DC-DC convertor design, which features very low forward voltage drop and low leakage current.
  • Low power loss, high efficiency
  • High surge capacity
  • Metal silicon junction, majority carrier conduction
  • High current capacity, low forward-voltage drop
  • Guard-ring for overvoltage protection (OVP)

Applications

Power Management, Industrial

Product Information

:
60V
:
10A
:
Single
:
TO-220AC
:
2Pins
:
800mV
:
150A
:
150°C
:
Each
:
MBR10 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

296 in stock
Add

MULTICOMP

Schottky Rectifier, 60 V, 10 A, Single, TO-220AC, 2 Pins, 950 mV

1,754 in stock

Each

1+ $0.489 10+ $0.396 50+ $0.296 100+ $0.257 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,722 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.00 $ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.00
10 + $0.853
100 + $0.655
500 + $0.579
1000 + $0.457
2500 + $0.405
10000 + $0.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.