Low

MBR0520L - 

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

MBR0520L - Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

The actual product may differ from image shown

Manufacturer Part No:
MBR0520L
Newark Part No.:
38C7360
Product Range
MBR05 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBR0520L is a Schottky power Rectifier Diode for general purposes, with 400mW power dissipation.
  • Compact Surface Mount with Same Footprint as MiniMELF

Applications

Power Management, Automotive

Product Information

:
20V
:
500mA
:
Single
:
SOD-123
:
2Pins
:
385mV
:
5.5A
:
125°C
:
MBR05 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

18,000 in stock

Each (Supplied on Full Reel)

3000+ $0.053 6000+ $0.051 12000+ $0.048 18000+ $0.047 More Pricing...

Add

MULTICOMP

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

359 in stock

Each (Supplied on Cut Tape)

1+ $0.22 10+ $0.185 50+ $0.078 100+ $0.053 More Pricing...

Add

ON SEMICONDUCTOR

SCHOTTKY RECT, AEC-Q101, 20V, SOD-123

421 in stock

Each (Supplied on Cut Tape)

5+ $0.41 10+ $0.333 25+ $0.29 50+ $0.246 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.37 25+ $0.25 50+ $0.178 100+ $0.105 More Pricing...

Add
1,467,000 in stock

Each (Supplied on Full Reel)

3000+ $0.054 6000+ $0.051 12000+ $0.048 18000+ $0.047 More Pricing...

Add

TAIWAN SEMICONDUCTOR

Small Signal Schottky Diode, Single, 20 V, 500 mA, 385 mV, 5.5 A, 125 °C

11,910 in stock

Each (Supplied on Cut Tape)

5+ $0.297 10+ $0.228 25+ $0.156 50+ $0.129 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,912 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$0.37 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.37
25 + $0.25
50 + $0.178
100 + $0.105
250 + $0.094
500 + $0.082
1000 + $0.071
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.