FAIRCHILD SEMICONDUCTOR  LM78M05CT  Operational Amplifier, 10 V, 35 V, 5 V, 500 mA, TO-220, 3

FAIRCHILD SEMICONDUCTOR LM78M05CT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 500mA
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/197
  •  132/193

Availability

Availability: No Longer Manufactured


Substitutes

  • 09J6572 - Linear Voltage Regulators, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3
  • 86K1590 - Linear Voltage Regulators, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3
  • 41K4762 - Operational Amplifier, 7.5 V, 35 V, 5 V, 1 A, TO-220, 3
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J6572
KA7805AETU

KA7805AETU

FAIRCHILD SEMICONDUCTOR

Linear Voltage Regulators, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

4,283 

Price for: Each 1

1+ $0.66 10+ $0.512 100+ $0.355 1000+ $0.24

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
86K1590
LM7805ACT

LM7805ACT

FAIRCHILD SEMICONDUCTOR

Linear Voltage Regulators, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

1,205 

Price for: Each 1

1+ $0.686 10+ $0.461 100+ $0.305 1000+ $0.213

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
41K4762
LM340AT-5.0/NOPB

LM340AT-5.0/NOPB

TEXAS INSTRUMENTS

Operational Amplifier, 7.5 V, 35 V, 5 V, 1 A, TO-220, 3

840 

Price for: Each 1

1+ $1.68 10+ $1.34 100+ $1.03 500+ $0.794

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
41K6336
LM78M05CT/NOPB

LM78M05CT/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulators, Fixed, 7.2V To 35V In, 5V And 0.5A Out, TO-220-3

620 

Price for: Each 1

1+ $1.43 10+ $1.14 100+ $0.876 500+ $0.676

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought