Low

LM7815CT - 

Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3

LM7815CT - Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3
LM7815CT - Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM7815CT
Newark Part No.:
86K1602
Product Range
7815 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7815CT is a 3-terminal 1A positive Voltage Regulator, available with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area protection

Applications

Power Management

Product Information

:
Fixed
:
23V
:
35V
:
15V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
7815 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3

4,854 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7815, Fixed, Positive, 23V To 35V In, 15V And 1A Out, TO-220-3

3,095 in stock

Each

1+ $0.46 10+ $0.382 100+ $0.233 500+ $0.207 More Pricing...

Add

ON SEMICONDUCTOR

IC, V REG +15V, 7815, TO-220-3

382 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,482 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.74 $ 0.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.74
10 + $0.611
100 + $0.394
500 + $0.355
1000 + $0.316
2500 + $0.266
10000 + $0.257
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.