Low

LM7812CT - 

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3

LM7812CT - Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3
LM7812CT - Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM7812CT
Newark Part No.:
86K1600
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7812CT three terminal positive regulator employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • Output current up to 1 A
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area protection

Applications

Power Management

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
7812 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3

3,742 in stock

Each

1+ $0.46 10+ $0.379 100+ $0.231 500+ $0.213 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

45J1448 - Linear Voltage Regulator, 7812, Fixed, Positive Voltage, 19V To 35V In, 12V And 1A Out, TO-220-3

88H4762 - Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1A Out, TO-220-3

$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.807
100 + $0.62
500 + $0.548
1000 + $0.433
2500 + $0.384
10000 + $0.369
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FAIRCHILD SEMICONDUCTOR - LM7812CT - LINEAR VOLTAGE REGULATOR, 12V, TO-220-3 3 5 1 1
All Great Great product and fast shipping. Newark stock a lot of product more than the other web. March 24, 2015
  • 2015-06-11T15:21:19.990-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_86K1600, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.