Low

LM7805CT. - 

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

LM7805CT. - Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3
LM7805CT. - Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM7805CT.
Newark Part No.:
80P4554
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7805CT employs internal current limiting, thermal shut-down, and safe operating area protection. If adequate heat sinking is provided, this device can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components for adjustable voltages and currents.
  • Output current up to 1A
  • Output Voltage: 5V
  • Thermal Overload Protection
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,958 in stock

Each

1+ $0.95 10+ $0.805 100+ $0.619 500+ $0.547 1000+ $0.432 2500+ $0.383 10000+ $0.369 More Less

STMICROELECTRONICS

IC, V REG +5.0V, 7805, TO-220-3

19,844 in stock

Each

1+ $0.45 10+ $0.374 100+ $0.228 500+ $0.202 1000+ $0.176 More Less

ON SEMICONDUCTOR

IC, V REG +5.0V, 7805, TO-220-3

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.46 10+ $0.374 100+ $0.228 500+ $0.211 1000+ $0.194 2500+ $0.183 10000+ $0.18 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

965 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/8/19
$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.805
100 + $0.619
500 + $0.547
1000 + $0.432
2500 + $0.383
10000 + $0.369
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.