Low

LM555CMX - 

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

LM555CMX - Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM555CMX
Newark Part No.:
18C7140
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM555CMX is a Highly-stable Controller capable of producing accurate timing pulses. With a monostable operation, the delay is controlled by one external resistor and one capacitor. With astable operation, the frequency and duty cycle are accurately controlled by two external resistors and one capacitor.
  • Adjustable duty cycle
  • Temperature stability of 0.005%/°C
  • Timing from μs to hours
  • <2μs Turnoff time

Applications

Clock & Timing

Product Information

:
-
:
4.5V
:
16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.677 10000+ $0.652 22500+ $0.637

Add
120 in stock

Each (Supplied on Cut Tape)

5+ $0.46 10+ $0.374 25+ $0.325 50+ $0.277 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.51 $ 0.51
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
25 + $0.388
50 + $0.30
100 + $0.211
250 + $0.193
500 + $0.176
1000 + $0.158
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.