Low

LM555CM - 

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

LM555CM - Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM555CM
Newark Part No.:
78K6011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM555CM is a highly stable single Timer Controller capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
  • 200mA High current drive capability
  • Adjustable duty cycle
  • Timing from µsec to hours
  • Turn off time less than 2µsec
  • Precision timing
  • Pulse generation
  • Time delay generation
  • Sequential timing

Applications

Power Management, Industrial

Product Information

:
-
:
4.5V
:
16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

17 in stock

Each (Supplied on Cut Tape)

1+ $0.51 25+ $0.388 50+ $0.30 100+ $0.211 More Pricing...

Add
128 in stock

Each (Supplied on Cut Tape)

1+ $0.46 10+ $0.374 25+ $0.325 50+ $0.277 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,236 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.388
100 + $0.211
500 + $0.185
1000 + $0.158
2500 + $0.136
10000 + $0.128
25000 + $0.117
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.