Low

LM358N - 

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

LM358N - Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358N
Newark Part No.:
58K8942
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM358N is a two independent, high gain, internally frequency compensated Operational Amplifier IC, designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
  • Internally Frequency Compensated for Unity Gain
  • 100dB Large DC Voltage Gain
  • Input Common-mode Voltage Range Includes Ground
  • 0 to VCC-1.5VDC Large Output Voltage Swing
  • Power Drain Suitable for Battery Operation

Applications

Power Management

Product Information

:
2 Amplifier
:
-
:
-
:
± 1.5V to ± 16V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

1,422 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 13V, DIP, 8 Pins

2,659 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 13V, DIP, 8 Pins

2,225 in stock

Each

1+ $0.46 10+ $0.381 100+ $0.232 500+ $0.206 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,503 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.418
100 + $0.255
500 + $0.226
1000 + $0.197
2500 + $0.168
10000 + $0.157
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.