Low

LM358AN - 

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

LM358AN - Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358AN
Newark Part No.:
58K8941
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM358AN is a two independent, high gain, internally frequency compensated Operational Amplifier IC, designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
  • Internally Frequency Compensated for Unity Gain
  • 100dB Large DC Voltage Gain
  • Input Common-mode Voltage Range Includes Ground
  • 0 to VCC-1.5VDC Large Output Voltage Swing
  • Power Drain Suitable for Battery Operation

Applications

Power Management

Product Information

:
2 Amplifier
:
-
:
-
:
± 1.5V to ± 16V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 13V, DIP, 8 Pins

867 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.45 10+ $0.366 100+ $0.223 500+ $0.198 More Pricing...

Add
1,500 in stock

Each

1+ $0.469 10+ $0.383 100+ $0.233 500+ $0.203 More Pricing...

Add

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

2,968 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,373 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3,000 Further stock expected to ship on Jun 13, 2018

More stock available week commencing 6/25/18
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.375
100 + $0.228
500 + $0.203
1000 + $0.177
2500 + $0.151
10000 + $0.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.