Low

LM339N - 

Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, DIP, 14 Pins

LM339N - Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339N
Newark Part No.:
58K8939
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM339N is a 4-independent Voltage Comparator features single or dual supply operation and common mode input voltage range includes ground. The voltage comparator designed to operate from single power supply over a wide voltage range. This product is general usage and suitable for many different applications.
  • 800µA Typical low supply current drain
  • Open collector outputs for wired and connectors
  • 25nA Typical low input bias current
  • ±2.3nA Typical low input offset current
  • ±1.4mV Typical low input offset voltage
  • Low output saturation voltage

Applications

Power Management

Product Information

:
Voltage
:
4 Comparators
:
1.3µs
:
± 1V to ± 18V
:
DIP
:
14Pins
:
Open Collector
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Analog Comparator, Quad, General Purpose, 4, 1.3 µs, 3V to 36V, DIP, 14 Pins

2,168 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Quad, Low Power, 4, 1.3 µs, 2V to 36V, DIP, 14 Pins

1,579 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.52 10+ $0.425 100+ $0.259 500+ $0.23 More Pricing...

Add

ON SEMICONDUCTOR

Analog Comparator, Quad, General Purpose, 4, 1.3 µs, 3V to 36V, DIP, 14 Pins

691 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

401 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,500 Further stock expected to ship on Feb 13, 2018

More stock available week commencing 3/26/18
$0.52 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
10 + $0.425
100 + $0.259
500 + $0.23
1000 + $0.20
2500 + $0.171
10000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.