Low

LM339MX - 

Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, SOP, 14 Pins

LM339MX - Analog Comparator, Quad, Voltage, 4, 1.3 µs, ± 1V to ± 18V, SOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM339MX
Newark Part No.:
18C7126
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM339MX is a 4-independent Voltage Comparator features single or dual supply operation and common mode input voltage range includes ground. The voltage comparator designed to operate from single power supply over a wide voltage range. This product is general usage and suitable for many different applications.
  • 800µA Typical low supply current drain
  • Open collector outputs for wired and connectors
  • 25nA Typical low input bias current
  • ±2.3nA Typical low input offset current
  • ±1.4mV Typical low input offset voltage
  • Low output saturation voltage

Applications

Power Management

Product Information

:
Voltage
:
4
:
1.3µs
:
± 1V to ± 18V
:
SOP
:
14Pins
:
Open Collector
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each

2500+ $0.236 10000+ $0.218 25000+ $0.207 50000+ $0.199

 
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

410 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.45 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
25 + $0.366
50 + $0.295
100 + $0.223
250 + $0.206
500 + $0.19
1000 + $0.173
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.