Low

FAIRCHILD SEMICONDUCTOR  LM339AM  GENERAL PURPOSE COMPARATOR, QUAD, 1.3 uS, SOP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOP
  • Comparator Case Style: SOP
  • Comparator Type: General Purpose
  • IC Output Type: MOS, TTL, DTL
  • MSL: -
  • No. of Comparators: 4
  • No. of Comparators: 4
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Compatibility: DTL, MOS, TTL
  • Packaging: Each
  • Response Time: 1.3µs
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 1.1mA
  • Supply Voltage Range: ± 1V to ± 18V

Find similar products  grouped by common attribute

Availability

Availability:  166


  • 166 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.582

Buy

Price

Quantity List Price
1 - 9 $0.582
10 - 99 $0.387
100 - 999 $0.216
1000 - 1999 $0.144
2000 - 9999 $0.136
10000 - 23999 $0.126
24000 - 49999 $0.116
50000+ $0.109

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82C8167
LM339AMX

LM339AMX

FAIRCHILD SEMICONDUCTOR

IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC ;ROHS COMPLIANT: YES

0

1+ $0.136 9000+ $0.136 24000+ $0.128 45000+ $0.114

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y2333
LM339AMX

LM339AMX

FAIRCHILD SEMICONDUCTOR

COMPARATOR, QUAD, 1.3US, SOP-14

COMPARATOR, QUAD, 1.3US, SOP-14; Comparator Type:Voltage; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Comparator Case Style:SOP; No. of Pins:14; IC Output Type:Open Collector; Operating ;RoHS Compliant: Yes

2,928

1+ $0.347 250+ $0.262 500+ $0.233 1000+ $0.21 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15

Customers Also Bought