Low

LM337T - 

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3

LM337T - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3
LM337T - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM337T
Newark Part No.:
58K8937
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM337T is a 3-terminal 1.5A Negative Adjustable Regulator supplies in excess of 1.5A over an output voltage range of -1.2 to -37V. This regulator requires only two external resistors to set the output voltage. Included on the chip are current limiting, thermal overload protection and safe area compensation. This product is general usage and suitable for many different applications.
  • Internal thermal-overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Floating operation for high-voltage applications

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
-50V
:
-4.2V
:
-
:
-1.2V
:
-37V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, -40V to -4.2V input, -37V to -1.2V/1.5A out, TO-220AB-3

337 in stock

Each

1+ $0.76 10+ $0.632 100+ $0.408 500+ $0.367 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/100 mA out, TO-220-3

887 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, -40V to -3V input, -1.2V to -37V/1.5A out, TO-220AB-3

466 in stock
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1.5A out, TO-220-3

13 in stock

Each

1+ $2.37 10+ $2.13 100+ $1.71 500+ $1.41 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

155 Further stock expected to ship on Feb 26, 2018

More stock available week commencing 5/7/18
$0.73 $ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
10 + $0.601
100 + $0.388
500 + $0.35
1000 + $0.311
2500 + $0.262
10000 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.