Low

LM324N - 

Operational Amplifier, Quad, 4 Amplifier, 3V to 32V, DIP, 14 Pins

LM324N - Operational Amplifier, Quad, 4 Amplifier, 3V to 32V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324N
Newark Part No.:
60K7966
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM324N is a quad operational amplifier in 14 pin DIP package. It consists of four independent internally frequency compensated high gain operational amplifiers which are designed specifically to operate from single power supply over wide voltage range. Operation from split power supplies is also possible so long as difference between two supplies is 3V to 32V. Typical application includes transducer amplifier, DC gain blocks and all the conventional op amp circuits which now can be easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Large DC voltage gain of 100dB
  • Wide power supply range from 3V to 32V and ±1.5 to ±16V
  • Input common mode voltage range includes ground
  • Large output voltage swing from 0V to VCC -1.5V
  • Operating temperature range from 0°C to 70°C
  • Input offset voltage of 1.5mV
  • Input bias current of 40nA
  • Input offset current of 3nA
  • Common mode rejection ratio (CMRR) of 75dB

Applications

Signal Processing

Product Information

:
4 Amplifier
:
-
:
-
:
3V to 32V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

804 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.612 10+ $0.504 100+ $0.307 500+ $0.267 More Pricing...

Add
2,678 in stock

Each

1+ $0.56 10+ $0.458 100+ $0.279 500+ $0.248 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

1,970 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

1,092 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

60K6190 - Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

41K4691 - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

26AC1417 - QUAD OP AMP

View all alternatives / recommendations
$0.504 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.56
10 + $0.458
100 + $0.279
500 + $0.248
1000 + $0.216
2500 + $0.184
10000 + $0.172
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.