Low

LM324AM - 

Operational Amplifier, Quad, 4 Amplifier, ± 1.5V to ± 16V, SOP, 14 Pins

LM324AM - Operational Amplifier, Quad, 4 Amplifier, ± 1.5V to ± 16V, SOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324AM
Newark Part No.:
34C1073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM324AM is a high gain internally frequency compensated quad Operational Amplifier designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 to 32V. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Input common-mode voltage range includes ground
  • Power drain suitable for battery operation
  • 100dB Large DC voltage gain

Applications

Signal Processing, Power Management

Product Information

:
4 Amplifier
:
-
:
-
:
± 1.5V to ± 16V
:
SOP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
756 in stock

Each (Supplied on Cut Tape)

5+ $0.46 10+ $0.374 25+ $0.325 50+ $0.277 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, QUAD, 1 MHz, 4, 0.5 V/ s, 1.5V to 16V, SOIC, 14

574 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

587 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.374
100 + $0.228
500 + $0.202
1000 + $0.176
2500 + $0.151
10000 + $0.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.