Low

LM317T - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

LM317T - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3
LM317T - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM317T
Newark Part No.:
58K8936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317T is an adjustable output, three terminal positive linear voltage regulator in TO-220 package. This device employs internal current limiting, thermal shut down and safe area compensation.
  • Adjustable output voltage from 1.2V and 37V
  • 1.5A output current
  • Operating temperature range from 0°C to 125°C

Applications

Power Management

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
375 in stock

Each

1+ $0.522 Web only price 10+ $0.43 Web only price 100+ $0.275 Web only price 500+ $0.262 Web only price 1000+ $0.242 Web only price 2500+ $0.228 Web only price 10000+ $0.225 Web only price More Less

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

2,057 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.94 1000+ $0.779 2500+ $0.725 5000+ $0.699 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.59 10+ $0.49 100+ $0.299 500+ $0.265 1000+ $0.231 2500+ $0.197 10000+ $0.183 More Less

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

2,804 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.942 1000+ $0.781 2500+ $0.727 5000+ $0.70 More Less

TEXAS INSTRUMENTS

Three-Terminal Adjustable Regulator

724 in stock

Each

1+ $2.03 10+ $1.73 100+ $1.38 500+ $1.21 1000+ $1.00 2500+ $0.931 5000+ $0.896 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.60 10+ $0.492 100+ $0.318 500+ $0.286 1000+ $0.254 2500+ $0.215 10000+ $0.207 More Less

4,080 in stock

Each

1+ $0.59 10+ $0.49 100+ $0.299 500+ $0.265 1000+ $0.231 2500+ $0.227 10000+ $0.225 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

164 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.82 $ 0.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.82
10 + $0.678
100 + $0.437
500 + $0.394
1000 + $0.35
2500 + $0.295
10000 + $0.285
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.