Low

LM317AHVT - 

1.2V to 57V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package

LM317AHVT - 1.2V to 57V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package
LM317AHVT - 1.2V to 57V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package

The actual product may differ from image shown

Manufacturer Part No:
LM317AHVT
Newark Part No.:
82C8147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This monolithic integrated circuit is an adjustable 3-terminal positive voltage regulator designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 57 V. It employs internal current limiting, thermal shut down and safe area compensation.
  • Output current in excess of 1.5A
  • Output adjustable between 1.2V and 57V
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe area compensation

Applications

Power Management, Consumer Electronics, Medical

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
57V
:
1.5A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 60V input, 1.2V to 57V/1.5A out, TO-220-3

1,224 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

95M6470 - IC, LDO VOLT REG, 57V, 1.5A, TO-220

41K4655 - Linear Voltage Regulator, Adjustable, 4.2V to 60V input, 1.2V to 57V/1.5A out, TO-220-3

$0.85 $ 0.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.85
10 + $0.702
100 + $0.453
500 + $0.408
1000 + $0.363
2500 + $0.306
10000 + $0.295
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FAIRCHILD SEMICONDUCTOR - LM317AHVT - ADJUSTABLE LINEAR REGULATOR, 1.2V TO 57V, TO-220 5 5 1 1
Good Regulator Product worked as intended with fast delivery. Well packaged and protected. February 28, 2015
  • 2015-06-11T15:21:31.440-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_82C8147, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.