Low

FAIRCHILD SEMICONDUCTOR  KA78M05TU  Linear Voltage Regulator, Fixed, 10V to 35V input, 5V/500 mA out, TO-220-3

FAIRCHILD SEMICONDUCTOR KA78M05TU
FAIRCHILD SEMICONDUCTOR KA78M05TU
Manufacturer Part No:
KA78M05TU
Newark Part No.:
97K2637
Technical Datasheet:
See all Technical Docs
FAIRCHILD SEMICONDUCTOR KA78M05TU
FAIRCHILD SEMICONDUCTOR KA78M05TU

The actual product may differ from image shown

Product Overview

The KA78M05TU is a 3-terminal Positive Regulator making it useful in a wide range of applications. It features output transistor safe operating area (SOA) protection, output current up to 0.5A and output voltages of 5V.
  • Thermal overload protection
  • Short-circuit protection

 

Product Information

Output Type:
Fixed
Input Voltage Min:
10V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
5V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
500mA
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7805 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

ON SEMICONDUCTOR

11,948 in stock

Price for: Each

1+ $0.43 10+ $0.361 100+ $0.22 500+ $0.195 More pricing

Buy

Linear Voltage Regulators, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-220-3

TEXAS INSTRUMENTS

3,295 in stock

Price for: Each

1+ $1.55 10+ $1.32 100+ $1.02 500+ $0.899 More pricing

Buy

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1A Out, TO-220-3

ON SEMICONDUCTOR

5,655 in stock

Price for: Each

1+ $0.262 Promotional price 10+ $0.262 Promotional price 100+ $0.24 Promotional price 500+ $0.222 Promotional price More pricing

Buy

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

FAIRCHILD SEMICONDUCTOR

1,516 in stock

Price for: Each

1+ $0.61 10+ $0.511 100+ $0.33 500+ $0.297 More pricing

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

TEXAS INSTRUMENTS

1,422 in stock

Price for: Each

1+ $0.754 10+ $0.632 100+ $0.408 1000+ $0.326 More pricing

Buy

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1A Out, TO-220-3

ON SEMICONDUCTOR

3,764 in stock

Price for: Each

1+ $0.52 10+ $0.436 100+ $0.266 500+ $0.236 More pricing

Buy

Linear Voltage Regulator, Fixed, 7.5V to 35V input, 5V/1A out, TO-220-3

TEXAS INSTRUMENTS

750 in stock

Price for: Each

1+ $1.44 10+ $1.23 100+ $0.985 500+ $0.858 More pricing

Buy

Linear Voltage Regulators, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

TEXAS INSTRUMENTS

1,202 in stock

Price for: Each

1+ $0.83 10+ $0.696 100+ $0.449 1000+ $0.359 More pricing

Buy

IC, V REG +5.0V, 7805, TO-220-3

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.541 10+ $0.397 25+ $0.384 100+ $0.249 More pricing

Buy

VOLT REG, 5V, 1.5A, TO-220-3

TEXAS INSTRUMENTS

4:  in stock

Price for: Each

1+ $0.754 10+ $0.632 100+ $0.408 1000+ $0.326 More pricing

Buy

Associated Products