Low

KA78L05AZ - 

Linear Voltage Regulator, Fixed, 10V to 30V input, 5V/100 mA out, TO-92-3

KA78L05AZ - Linear Voltage Regulator, Fixed, 10V to 30V input, 5V/100 mA out, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
KA78L05AZ
Newark Part No.:
97K2636
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KA78L05AZ is a fixed-voltage, monolithic, integrated circuit, voltage regulator suitable for applications that require supply current up to 100mA.
  • Maximum output current of 100mA
  • Thermal overload protection
  • Short-circuit current limiting

Applications

Power Management, Consumer Electronics, Medical

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
0°C
:
150°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

1,320 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 5V/100mA out, TO-92-3

1,780 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 30V In, 5V And 0.1A Out, TO-92-3

1,077 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

409 in stock

Each (Supplied on Cut Tape)

1+ $0.451 10+ $0.376 100+ $0.229 1000+ $0.177

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

100 in stock

Each (Supplied on Cut Tape)

1+ $0.42 10+ $0.356 25+ $0.326 50+ $0.295 More Pricing...

Add

STMICROELECTRONICS

Linear Voltage Regulator, 7805, Fixed, LDO, 10V To 30V In, 5V And 0.1A Out, TO-92-3

460 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,303 In stock

UK Stock

5-7 days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 1/15/18
$0.326 $ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.326
10 + $0.251
100 + $0.137
500 + $0.108
1000 + $0.094
2500 + $0.082
10000 + $0.075
25000 + $0.074
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.