Low

KA7805AETU - 

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

KA7805AETU - Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3
KA7805AETU - Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
KA7805AETU
Newark Part No.:
09J6572
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KA7805AETU three terminal positive regulator employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • Output current up to 1 A
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area protection

Applications

Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
525 in stock

Each

1+ $0.959 10+ $0.81 100+ $0.622 500+ $0.539 1000+ $0.426 2500+ $0.378 10000+ $0.364 More Less

3,610 in stock

Each

1+ $0.52 10+ $0.43 100+ $0.424 500+ $0.419 1000+ $0.355 2500+ $0.28 10000+ $0.263 More Less

1,142 in stock

Each

1+ $0.86 10+ $0.707 100+ $0.456 500+ $0.411 1000+ $0.365 2500+ $0.331 10000+ $0.297 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,483 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.94 $ 0.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.94
10 + $0.794
100 + $0.61
500 + $0.539
1000 + $0.426
2500 + $0.378
10000 + $0.364
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FAIRCHILD SEMICONDUCTOR - KA7805AETU - LINEAR VOLTAGE REGULATOR, 5V, TO-220-3 5 5 2 2
Good voltage regulator Good voltage regulator for the price. I ordered 10. All worked out of the box March 18, 2015
AIRCHILD SEMICONDUCTOR - KA7805AETU excellent voltage regulator November 18, 2014
  • 2015-06-11T15:22:51.983-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_09J6572, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.