Low

FAIRCHILD SEMICONDUCTOR  KA431LZTA  VOLTAGE REF, PROG SHUNT, 2.495V, TO226AA New

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -
  • Input Voltage Min: -
  • LDO Regulator Case Style: TO-226AA
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Shunt - Adjustable
  • Reference Voltage Tolerance: -
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: 50ppm/°C
  • Voltage Reference Case Style: TO-226AA

Find similar products  grouped by common attribute

Availability

Availability:  1,475

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.144

Buy

Price

Quantity List Price
1 - 249 $0.144
250 - 499 $0.108
500 - 999 $0.097
1000 - 4999 $0.087
5000+ $0.079

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought