Low

FAIRCHILD SEMICONDUCTOR  ISL9R18120S3ST  Fast / Ultrafast Power Diode, 1.2 kV, 18 A, Single, 3.3 V, 200 A

FAIRCHILD SEMICONDUCTOR ISL9R18120S3ST
Manufacturer Part No:
ISL9R18120S3ST
Newark Part No.:
31Y2092
Product Range
Stealth Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
18A
Diode Configuration:
Single
Forward Voltage VF Max:
3.3V
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
200A
Operating Temperature Max:
175°C
Diode Case Style:
TO-263AB
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
Stealth Series
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ISL9R18120S3ST

Fast / Ultrafast Power Diode, Single, 1.2 kV, 18 A, 3.3 V, 200 A, 175 C

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

800+ $1.07 2400+ $0.973 9600+ $0.943

Buy

Associated Products