Low

HGTG30N60C3D - 

IGBT Single Transistor, 63 A, 1.5 V, 208 W, 600 V, TO-247, 3 Pins

HGTG30N60C3D - IGBT Single Transistor, 63 A, 1.5 V, 208 W, 600 V, TO-247, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
HGTG30N60C3D
Newark Part No.:
58K1593
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HGTG30N60C3D is a N-channel IGBT with anti-parallel hyperfast diode. The UFS series MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor. The much lower ON-state voltage drop varies only moderately between 25 and 150°C. The IGBT used is the development type TA49051. The diode used in anti-parallel with the IGBT is the development type TA49053. It is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential.
  • Short-circuit rating
  • 230ns Fall time @ TJ = 150°C
  • 208W Total power dissipation @ TC = 25°C

Applications

Power Management

Product Information

:
63A
:
1.5V
:
208W
:
600V
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INFINEON

IGBT Single Transistor, 70 A, 1.79 V, 200 W, 600 V, TO-247AC, 3 Pins

363 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$5.34 $ 5.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.