Low

HGTG30N60B3D - 

IGBT Single Transistor, 60 A, 1.45 V, 208 W, 600 V, TO-247, 3 Pins

HGTG30N60B3D - IGBT Single Transistor, 60 A, 1.45 V, 208 W, 600 V, TO-247, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
HGTG30N60B3D
Newark Part No.:
58K1592
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HGTG30N60B3D is a N-channel IGBT with anti-parallel hyperfast diode. The UFS series MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor. The much lower ON-state voltage drop varies only moderately between 25 and 150°C. The IGBT used is the development type TA49170. The diode used in anti-parallel with the IGBT is the development type TA49053. It is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as drivers for solenoids, relays and contactors.
  • Short-circuit rating
  • 90ns Fall time @ TJ = 150°C
  • 208W Total power dissipation @ TC = 25°C

Applications

Power Management, Motor Drive & Control

Product Information

:
60A
:
1.45V
:
208W
:
600V
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/8/19
$6.49 $ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.49
10 + $5.86
25 + $5.59
50 + $5.22
100 + $4.85
250 + $4.64
500 + $4.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.