Low

FAIRCHILD SEMICONDUCTOR  HGTG20N60B3  SINGLE IGBT, 600V, 40A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.8V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 165W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Availability

Availability: Not Currently Stocked


Substitutes

  • 63J7521 - INTERNATIONAL RECTIFIER-IRG4PC40UDPBF-SINGLE IGBT, 600V, 40A
  • 63J7520 - INTERNATIONAL RECTIFIER-IRG4PC40UD-EPBF-SINGLE IGBT, 600V, 40A
  • 63J7517 - INTERNATIONAL RECTIFIER-IRG4PC40KDPBF-IGBT, 600V, 42A, TO-247AC
View all Substitutes

Price

Quantity List Price
1 - 9 $3.84
10 - 24 $3.69
25 - 99 $3.59
100 - 249 $3.31
250 - 499 $3.03
500 - 999 $2.73
1000 - 2499 $2.35
2500+ $2.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63J7521
IRG4PC40UDPBF

IRG4PC40UDPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):2.15V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $7.48 10+ $5.12 100+ $4.08 250+ $3.85 more…

Buy
  • 71 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
63J7520
IRG4PC40UD-EPBF

IRG4PC40UD-EPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):2.15V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

128

1+ $7.74 10+ $5.30 100+ $4.23 250+ $3.99 more…

Buy
  • 128 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
63J7517
IRG4PC40KDPBF

IRG4PC40KDPBF

INTERNATIONAL RECTIFIER

IGBT, 600V, 42A, TO-247AC

IGBT, 600V, 42A, TO-247AC; DC Collector Current:42A; Collector Emitter Saturation Voltage Vce(on):2.1V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

199

1+ $6.79 10+ $4.65 100+ $3.70 250+ $3.50 more…

Buy
  • 199 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
63J7522
IRG4PC40UPBF

IRG4PC40UPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):2.15V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $5.62 10+ $3.85 100+ $3.07 250+ $2.90 more…

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
63J7523
IRG4PC40WPBF

IRG4PC40WPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):2.36V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $2.88 Promotional price 10+ $2.88 Promotional price 100+ $2.47 Promotional price 250+ $2.47 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

24M7481
SKW20N60

SKW20N60

INFINEON

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):2.4V; Power Dissipation Pd:179W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.60 10+ $5.02 25+ $4.49 100+ $4.10 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
97K2296
IRG4PC40KPBF

IRG4PC40KPBF

INTERNATIONAL RECTIFIER

IGBT, TO-247AC

IGBT, TO-247AC; DC Collector Current:42A; Collector Emitter Saturation Voltage Vce(on):2.6V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $3.05 50+ $2.76 100+ $2.54 250+ $2.34 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought