Low

HGTG20N60A4D - 

IGBT Single Transistor, General Purpose, 70 A, 1.8 V, 290 W, 600 V, TO-247, 3 Pins

HGTG20N60A4D - IGBT Single Transistor, General Purpose, 70 A, 1.8 V, 290 W, 600 V, TO-247, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
HGTG20N60A4D
Newark Part No.:
95B2568
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HGTG20N60A4D is a 600V N-channel IGBT with anti-parallel hyper fast diode. This SMPS series is a member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Fairchild offers an extensive portfolio of IGBT devices by various process technologies from 300V to greater than 1200V. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
  • 55ns at TJ = 125°C Fall time

Applications

Motor Drive & Control, Power Management, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
70A
:
1.8V
:
290W
:
600V
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

250+ $1.87 500+ $1.81 More Less

1,452 in stock

Each

1+ $5.02 10+ $4.27 25+ $4.08 50+ $3.89 100+ $3.70 250+ $3.51 500+ $3.15 More Less

ON SEMICONDUCTOR

IGBT Single Transistor, General Purpose, 75 A, 1.8 V, 463 W, 600 V, TO-247, 3 Pins

450 in stock

Each

1+ $7.52 10+ $6.81 25+ $6.49 50+ $6.06 100+ $5.63 250+ $5.38 500+ $4.91 More Less

ON SEMICONDUCTOR

IGBT Single Transistor, General Purpose, 70 A, 1.8 V, 290 W, 600 V, TO-247, 3 Pins

338 in stock

Each

1+ $3.89 Web only price 10+ $3.31 Web only price 25+ $3.17 Web only price 50+ $3.01 Web only price 100+ $2.87 Web only price 250+ $2.72 Web only price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $7.94 10+ $7.18 25+ $6.84 50+ $6.39 100+ $5.94 250+ $5.67 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

449 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/6/19
$5.02 $ 5.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.02
10 + $4.27
25 + $4.08
50 + $3.89
100 + $3.70
250 + $3.51
500 + $3.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.