Low

HGTG18N120BND - 

IGBT Single Transistor, General Purpose, 54 A, 2.45 V, 390 W, 1.2 kV, TO-247, 3 Pins

HGTG18N120BND - IGBT Single Transistor, General Purpose, 54 A, 2.45 V, 390 W, 1.2 kV, TO-247, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
HGTG18N120BND
Newark Part No.:
58K8901
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HGTG18N120BND is a 1200V N-channel IGBT with anti-parallel hyper fast diode. It is in a non-punch through (NPT) IGBT design. This NPT series is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Fairchild offers an extensive portfolio of IGBT devices by various process technologies from 300V to greater than 1200V. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
  • 140ns at TJ = 150°C Fall time

Applications

Motor Drive & Control, Power Management, Industrial, Alternative Energy

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
54A
:
2.45V
:
390W
:
1.2kV
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

900 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.83 $ 6.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.83
10 + $6.18
25 + $5.89
50 + $5.50
100 + $5.11
250 + $4.89
500 + $4.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.