Low

HCPL2630 - 

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbps, DIP, 8 Pins

HCPL2630 - Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbps, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
HCPL2630
Newark Part No.:
58K8898
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HCPL2630 is a 2-channel 10Mbps high-speed Logic Gate Output Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10kV/µs.
  • 480V Double working voltage
  • Fan-out of 8 over -40 to +85°C temperature range
  • Logic gate output
  • Strobable output
  • Wired OR-open collector

Applications

Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals

Product Information

:
1 Channel
:
5kV
:
10Mbps
:
DIP
:
8Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,245 in stock

Each

1+ $2.20 10+ $1.87 100+ $1.50 500+ $1.31 1000+ $1.09 2500+ $1.01 5000+ $0.972 More Less

606 in stock

Each

1+ $2.24 10+ $1.91 100+ $1.53 500+ $1.31 1000+ $1.09 2500+ $1.01 5000+ $0.972 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,482 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$2.20 $ 2.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.20
10 + $1.87
100 + $1.50
500 + $1.31
1000 + $1.09
2500 + $1.01
5000 + $0.972
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.