Low

H11N2-M - 

Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins

H11N2-M - Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
H11N2-M
Newark Part No.:
72K8648
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The H11N2-M is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility. It is also ideal for AC to TTL conversion and digital programming of power supplies.
  • Free from latch-up and oscillation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Guaranteed ON/OFF threshold hysteresis
  • Compatible with all popular logic systems
  • 16mA at 0.4V Maximum logic compatible output sink
  • 5MHz Typical high data rate (NRZ)

Applications

Sensing & Instrumentation, Signal Processing, Power Management, Computers & Computer Peripherals

Product Information

:
1 Channel
:
7.5kV
:
-
:
DIP
:
6Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins, H11N1M, H11N2M

604 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

72K8647 - Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins, H11N1M, H11N2M

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.