Low

FAIRCHILD SEMICONDUCTOR  H11L3SM  Optocoupler, Digital Output, 1 Channel, 7.5 kV, Surface Mount DIP, 6 Pins

Product Overview

The H11L3SM is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
  • Free from latch-up and oscillation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Guaranteed ON/OFF threshold hysteresis
  • Compatible with all popular logic systems
  • 16mA at 0.4V Maximum logic compatible output sinks
  • 1MHz Typical high data rate (NRZ)

 

Product Information

No. of Channels:
1 Channel
Isolation Voltage:
7.5kV
Data Rate:
-
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
6Pins
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Power Management;
  • Computers & Computer Peripherals

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Optocoupler, Digital Output, 1 Channel, 7.5 kV, Surface Mount DIP, 6 Pins

FAIRCHILD SEMICONDUCTOR

5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.153 Promotional price 2000+ $0.153 Promotional price 3000+ $0.153 Promotional price 5000+ $0.153 Promotional price

Buy

Optocoupler, Digital Output, 1 Channel, 7.5 kV, Surface Mount DIP, 6 Pins

FAIRCHILD SEMICONDUCTOR

55 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.563 Promotional price 10+ $0.563 Promotional price 100+ $0.516 Promotional price 500+ $0.477 Promotional price

Buy

Optocoupler, Digital Output, 1 Channel, 5 kV, Surface Mount DIP, 6 Pins

ISOCOM

136:  in stock

Pricing is unavailable. Please contact customer services.

OPTO CPLR, SCHMITT TRIGGER, 7.5KV, SMD

FAIRCHILD SEMICONDUCTOR

583:  in stock

Price for: Each

1+ $1.04 10+ $0.80 100+ $0.555 1000+ $0.374 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.