Low

FAIRCHILD SEMICONDUCTOR  H11L3-M  OPTOCOUPLER, SCHMITT TRIGGER, 7500VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Input Current: 10mA
  • Isolation Voltage: 7.5kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Schmitt Trigger
  • Output Voltage: 16V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 1000

Price: $0.427

Buy

Price

Quantity List Price
1000 - 2499 $0.427
2500+ $0.387

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought