FAIRCHILD SEMICONDUCTOR  H11L1V-M  OPTOCOUPLER, SCHMITT TRIGGER, 7.5KV

FAIRCHILD SEMICONDUCTOR H11L1V-M

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: -
  • Input Current: 10mA
  • Isolation Voltage: 7.5kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Schmitt Trigger
  • Output Voltage: 16V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.98 $0.98

Buy

Price

Quantity List Price
1 - 9 $0.98
10 - 99 $0.759
100 - 999 $0.527
1000 - 1999 $0.355
2000 - 9999 $0.343
10000 - 23999 $0.326
24000 - 49999 $0.314
50000+ $0.304
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought