Low

FAIRCHILD SEMICONDUCTOR  H11L1SVM  OPTOCOUPLER, SCHMITT TRIGGER, 7.5KV

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Input Current: 60mA
  • Isolation Voltage: 7.5kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: SMD
  • Optocoupler Case Style: Surface Mount DIP
  • Optocoupler Output Type: Schmitt Trigger
  • Output Voltage: 16V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  101


  • 101 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.831

Buy

Price

Quantity List Price
1 - 9 $0.831
10 - 99 $0.644
100 - 999 $0.447
1000 - 1999 $0.302
2000 - 9999 $0.291
10000 - 23999 $0.277
24000 - 49999 $0.266
50000+ $0.258

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K1811
H11L1SR2V-M

H11L1SR2V-M

FAIRCHILD SEMICONDUCTOR

OPTOCOUPLER, SCHIMITT TRIGGER

OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Data Rate:-; Isolation Voltage:7.5kV; Optocoupler Case Style:Surface Mount DIP; No. of Pins:6; Packaging:Cut Tape; Input Current:10mA; Optocoupler Output Type:Schmitt Trigger ;RoHS Compliant: Yes

7,670

1+ $1.15 10+ $0.885 100+ $0.672 1000+ $0.535

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/26/15
Suggested Substitutes
05C2592
H11L1SR2V-M

H11L1SR2V-M

FAIRCHILD SEMICONDUCTOR

Schmitt-Trigger-Output Optocoupler,1-CHANNEL,7.5kV ISOLATION,SO

Schmitt-Trigger-Output Optocoupler,1-CHANNEL,7.5kV ISOLATION,SO

0

1000+ $0.486 5000+ $0.408 10000+ $0.393 25000+ $0.378

Buy
    Per the manufacturer, more stock expected week of 11/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought