FAIRCHILD SEMICONDUCTOR  H11G2SR2M  OPTO COUPLER, PHOTODARLINGTON O/P, 7.5KV, SMD6

FAIRCHILD SEMICONDUCTOR H11G2SR2M

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • CTR Min: 500%
  • Forward Current If Max: 60mA
  • Input Current: 60mA
  • Isolation Voltage: 7.5kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: SMD
  • Optocoupler Case Style: Surface Mount DIP
  • Optocoupler Output Type: Photodarlington
  • Output Voltage: 80V
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

  • 95W3248 - OPTO CPLR, PHOTODARLINGTON O/P, SMD-6
  • 08N9971 - Darlington-NPN-Output dc-Input Optocoupler,1-CHANNEL,7.5kV ISOLATION,SO

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.843 $0.843

Buy

Price

Quantity List Price
1 - 9 $0.843
10 - 99 $0.655
100 - 999 $0.444
1000+ $0.349
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95W3248
H11G2SR2M

H11G2SR2M

FAIRCHILD SEMICONDUCTOR

OPTO CPLR, PHOTODARLINGTON O/P, SMD-6

961 

Price for: Each 1

1+ $0.852 10+ $0.661 100+ $0.458 1000+ $0.309

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
Suggested Substitutes
08N9971
H11G2SM

H11G2SM

FAIRCHILD SEMICONDUCTOR

Darlington-NPN-Output dc-Input Optocoupler,1-CHANNEL,7.5kV ISOLATION,SO

0

Price for: Each 1

1000+ $0.318 2000+ $0.307 10000+ $0.292 24000+ $0.281

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought