Low

FSUSB30MUX - 

USB Interface, High Speed DPDT USB Switch, USB 2.0, 3 V, 4.3 V, MSOP, 10 Pins

FSUSB30MUX - USB Interface, High Speed DPDT USB Switch, USB 2.0, 3 V, 4.3 V, MSOP, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
FSUSB30MUX
Newark Part No.:
20M1242
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FSUSB30MUX is a 2-port low-power high-speed USB 2.0 (480Mbps) Switch for PDA and digital camera. Configured as a double-pole double-throw (DPDT) switch, it is optimized for switching between two high-speed (480Mbps) sources or a high-speed and full-speed (12Mbps) source. The FSUSB30 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. The wide bandwidth of this device (720MHz), exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference. The FSUSB30 contains special circuitry on the D+/D- pins which allows the device to withstand an overvoltage condition when powered off. This device is also designed to minimize current consumption even when the control voltage applied to the S pin, is lower than the supply voltage (VCC).
  • 3.7pF Low on capacitance (typical)
  • 6.5Ω Low on resistance (typical)
  • 1µA (maximum) Low power consumption
  • >720MHz Wide -3dB bandwidth
  • 8kV ESD protection

Applications

Consumer Electronics, Computers & Computer Peripherals, Wireless

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
High Speed DPDT USB Switch
:
USB 2.0
:
3V
:
4.3V
:
MSOP
:
10Pins
:
480Mbps
:
2 Port
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,948 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.56 $ 0.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.56
25 + $0.465
50 + $0.383
100 + $0.30
250 + $0.28
500 + $0.26
1000 + $0.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.