Low

FSCQ1565RTYDTU - 

AC/DC Off-Line Switcher IC, Flyback, 85 VAC - 265 VAC, 20 kHz, 6.6 A output, 210 W, TO-220F-5

FSCQ1565RTYDTU - AC/DC Off-Line Switcher IC, Flyback, 85 VAC - 265 VAC, 20 kHz, 6.6 A output, 210 W, TO-220F-5

The actual product may differ from image shown

Manufacturer Part No:
FSCQ1565RTYDTU
Newark Part No.:
60J0898
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FSCQ1565RTYDTU is a 650V Integrated Power Switch for 170W offline flyback converters. A Quasi-Resonant Converter (QRC) typically shows lower EMI and higher power conversion efficiency compared to a conventional hard-switched converter with a fixed switching frequency. Therefore, a QRC is well suited for noise-sensitive applications, such as colour TV and audio. Each product in the FSCQ series contains an integrated Pulse Width Modulation (PWM) controller and a SenseFET. This series is specifically designed for quasi-resonant off-line Switch Mode Power Supplies (SMPS) with minimal external components. The PWM controller includes an integrated fixed frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation and self-protection circuitry.
  • Optimized for Quasi-Resonant Converter (QRC)
  • Advanced burst-mode operation for under 1W standby power consumption
  • Pulse-by-pulse current limit
  • Overload protection (OLP) - Auto restart
  • Overvoltage protection (OVP) - Auto restart
  • Abnormal Over-current Protection (AOCP) - Latch
  • Internal thermal shutdown (TSD) - Latch
  • Under-voltage lockout (UVLO) with hysteresis
  • Low start-up current of 25μA (typical)
  • Internal high voltage SenseFET
  • Built-in soft-start (20ms)
  • Extended quasi-resonant switching

Applications

Consumer Electronics, Signal Processing, Audio

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
85V
:
265V
:
TO-220F
:
5Pins
:
210W
:
Flyback
:
-25°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.72 $ 1.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.98
10 + $2.53
25 + $2.42
50 + $2.31
100 + $2.20
250 + $2.08
500 + $1.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.