Low

FAIRCHILD SEMICONDUCTOR  FSCQ0765RTYDTU  IC, QRC POWER SWITCH, 20kHz, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • AC / DC Converter Case Style: TO-220F
  • Input Voltage AC Max: 265V
  • Input Voltage AC Min: 85V
  • MSL: -
  • No. of Outputs: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Output Current: 1A
  • Output Voltage: 125V
  • Packaging: Cut Tape
  • Power Rating: 100W
  • SVHC: No SVHC (16-Jun-2014)
  • Topology: Flyback

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/169

Availability

Availability:  305


  • 305 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.17

Buy

Price

Quantity List Price
1 - 9 $2.17
10 - 99 $1.75
100 - 499 $1.40
500 - 999 $1.23
1000 - 2499 $1.02
2500 - 9999 $0.931
10000+ $0.889

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought