New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

FAIRCHILD SEMICONDUCTOR - FSBF5CH60B - SMART POWER MODULE, 3-PH, 600V, 5A PCB MOUNT

FAIRCHILD SEMICONDUCTORFSBF5CH60B
Image is for illustrative purposes only.
Please refer to product description
FAIRCHILD SEMICONDUCTOR
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Newark Part Number:
52M3327
Manufacturer Part No:
FSBF5CH60B

Technical Data Sheet (451.92KB) EN
Technical Data Sheet (451.92KB) EN

Product Information
  • SMART POWER MODULE, 3-PH, 600V, 5A PCB MOUNT
  • IPM Power Device: IGBT
  • Voltage Rating (Vces / Vdss): 600V
  • Current Rating (Ic / Id): 5A
  • Isolation Voltage: 2500Vrms
  • IPM Mounting Type: PCB
  • IPM Case Style: SPM27-JA
  • IPM Series: SPM3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 26 days

Price For: 1 Each

Minimum Order Quantity: 60

Order Multiple Quantity: 60

Price: $15.39  

  1. Qty

Price

Qty Price
60  $15.39
120  - 240 $14.47
300  - 480 $13.46
540  - 960 $12.64
1020  - 2460 $11.82
2520+  $11.36
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-4060-0061

KESTER SOLDER

SOLDER WIRE, 40/60 SN/PB, 1LB

External Diameter - Metric:1.575mm; External Diameter - Imperial:0.062"; Solder Gauge AWG:16AWG; Solder Alloy:40, 60 Sn, Pb; Melting Temperature:234°C;

12
Price
For: 1 Each
1+
$32.39
10+
$29.44
25+
$26.21
50+
$24.59
more...

12 available to ship today
63-0000-2235

KESTER SOLDER

LIQUID FLUX

Flux Type:Water Soluble; Series:2235; Flux Applications:Lead Free Soldering; Dispensing Method:Bottle; Volume:1gallon (US);

9
Price
For: 1 Each
1+
$82.04
10+
$74.58
25+
$66.38
50+
$62.28
more...

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FAIRCHILD SEMICONDUCTOR) OR (Intelligent Power Modules) OR (FSBF5CH60B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-4060-0061
1 Each
$32.39
KESTER SOLDER 63-0000-2235
1 Each
$82.04