New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

FAIRCHILD SEMICONDUCTOR - FSBB20CH60F - SMART POWER MODULE, 3-PH, 600V, 20A PCB MOUNT

FAIRCHILD SEMICONDUCTORFSBB20CH60F
Image is for illustrative purposes only.
Please refer to product description
FAIRCHILD SEMICONDUCTOR
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Newark Part Number:
04M9380
Manufacturer Part No:
FSBB20CH60F

Technical Data Sheet (274.74KB) EN
Technical Data Sheet (274.74KB) EN

Product Information
  • SMART POWER MODULE, 3-PH, 600V, 20A PCB MOUNT
  • IPM Power Device: IGBT
  • Voltage Rating (Vces / Vdss): 600V
  • Current Rating (Ic / Id): 20A
  • Isolation Voltage: 2500Vrms
  • IPM Mounting Type: PCB
  • IPM Case Style: SPM27-CA
  • IPM Series: SPM3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 68 days

Price For: 1 Each

Minimum Order Quantity: 60

Order Multiple Quantity: 60

Price: $16.20  

  1. Qty

Price

Qty Price
60  $16.20
120  - 240 $15.76
300  - 480 $15.32
540  - 960 $14.65
1020  - 2460 $13.98
2520+  $13.54
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FAIRCHILD SEMICONDUCTOR) OR (Intelligent Power Modules) OR (FSBB20CH60F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----