Low

FAIRCHILD SEMICONDUCTOR  FSB50550T  SMART POWER MODULE, 3-PH, 600V, 3.5A PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating (Ic / Id): 3.5A
  • IPM Case Style: SPM23-AC
  • IPM Mounting Type: PCB
  • IPM Power Device: MOSFET
  • IPM Series: SPM5
  • Isolation Voltage: 1.5kV
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating (Vces / Vdss): 500V

Description

The FSB50550T is a motion SPM5 series smart power module (SPM) based on fast recovery MOSFET (FRFET) technology as a compact inverter solution for small power motor drive applications. It is composed of six FRFET MOSFETs and three half bridge gate drive HVICs. The FSB50550T provides low electromagnetic interference(EMI) characteristics with optimizing switching speed. Moreover, since it employs MOSFETs as power switches, it has greater ruggedness and larger safe operating area(SOA) than IGBT based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. The FSB50550T is the right solution for inverters requiring energy efficiency, compactness and low electromagnetic interference.

Features:

  • 500V, 1.7W (max) RDS(on), FRFET MOSFET three phase inverter including HVICs
  • Three separate negative DC link terminals for inverter current sensing applications
  • HVIC for gate driving and under voltage protection
  • Active high interface, can work with 3.3V/5V logic
  • Isolation voltage rating of 1500Vrms for 1min
  • Extended VB pin for PCB isolation
  • Optimized for low electromagnetic interference

Applications:

  • Motor Drive & Control
  • Sensing & Instrumentation
  • Consumer Electronics
  • Industrial
  • Automation & Process Control

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 180

Order multiple quantity: 15

Unit Price: $8.95

Buy

Price

Quantity List Price
100 - 249 $8.95
250 - 499 $8.29
500 - 999 $7.79
1000 - 2499 $7.30
2500+ $7.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought