Low

FAIRCHILD SEMICONDUCTOR  FSAV331MTCX  VIDEO SWITCH, DUAL, 4 X 1, TSSOP-16, FULL REEL

FAIRCHILD SEMICONDUCTOR FSAV331MTCX
Manufacturer Part No:
FSAV331MTCX
Newark Part No.:
60J0886
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Video Switching Configuration:
2 x 4:1
Bandwidth:
300MHz
Cross Talk:
-73dB
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
TV / Video Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products